TE Connectivity PCB Terminal Block, 3.5mm Pitch, Cable Mount, Screw Down Termination
- RS Stock No.:
- 164-1908
- Mfr. Part No.:
- 1986371-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-1908
- Mfr. Part No.:
- 1986371-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 3.5mm | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Down | |
| Current Rating | 11A | |
| Voltage Rating | 300 V | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 3.5mm | ||
Mounting Type Cable Mount | ||
Termination Method Screw Down | ||
Current Rating 11A | ||
Voltage Rating 300 V | ||
Material Nylon | ||
- COO (Country of Origin):
- IT
