TE Connectivity Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-1904
Mfr. Part No.:
1986371-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

11A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Width

19.2mm

Length

14mm

Depth

10.35mm

Standards/Approvals

UL 94-V0, RoHS

TE Connectivity 3.5mm Left Hand Terminal Block Plug Connectors


Left hand Terminal Block plug connectors with a 3.5mm pitch and side wire entry that mate with 3.5mm unshrouded Terminal Block headers (see stock number 782-5392 typically). These 3.5mm left hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable Terminal Block connectors are MADE from green PA 6.6.

TE Connectivity 3.5mm Two Part Terminal Blocks


Approvals

UL 94-V0

Related links