TE Connectivity PCB Terminal Block, 3-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-2040
Mfr. Part No.:
1-2834019-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Terminal Block

Current Rating

6A

Body Orientation

Vertical

Colour

Green

Voltage Rating

300 V ac

Length

11.4mm

Material

Nylon 66

Width

12.6mm

Depth

6.5mm