Phoenix Contact 5 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

£92.21

(exc. VAT)

£110.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£92.21£1.844

*price indicative

RS Stock No.:
897-066
Mfr. Part No.:
1715132
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

400V

Length

9.8mm

Series

5

Standards/Approvals

CSA

Depth

9.8mm

Width

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Terminal Block designed for efficient device connections. It features a unique screw connection method that ensures secure conductor attachment within various electronic applications.

Nominal current capacity is 17.5 A with a rated voltage of 400 V

Utilises a screw connection with tension sleeve for reliable electrical performance

Offers a Compact design with a pitch of 5 mm, accommodating up to three positions

Manufactured from durable, WEEE/RoHS-compliant materials for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy