Phoenix Contact ZFKDSA 4 Series PCB Terminal Block, 6-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

£466.42

(exc. VAT)

£559.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£466.42£9.328

*price indicative

RS Stock No.:
897-023
Mfr. Part No.:
1737268
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

7.5mm

Number of Rows

1

Current

32A

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

45°

Colour

Grey

Wire Connection Method

Spring Cage

Voltage

630V

Depth

29mm

Standards/Approvals

cULus

Width

46.5mm

Length

29mm

Series

ZFKDSA 4

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block is a highly functional connection solution designed for efficient electrical connectivity in various applications, utilising a reliable spring-cage connection method for secure wiring.

Robust design withstands harsh conditions, ensuring longevity and durability

Integrated diagnostics provide real-time fault detection, improving maintenance efficiency

Compact form factor allows for space-saving installations in diverse setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy