Molex 39700 Series Wire-to-Board Terminal Block, 4-Contact, 5 mm Pitch, Wire-to-Board, 1 Row
- RS Stock No.:
- 815-395
- Mfr. Part No.:
- 39700-0902
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-395
- Mfr. Part No.:
- 39700-0902
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Wire-to-Board | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Series | 39700 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Wire-to-Board | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Series 39700 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block serves as a robust connector solution, designed for efficient wire-to-board applications. Its Compact 5.00mm pitch allows for effective space management in electronic assemblies.
Active status ensures availability for immediate use
Green coloured resin offers clear visibility and identification
Vertical entry angle facilitates straightforward integration into designs
Rated for a maximum contact current of 10.0A
Compatible with wire sizes from 14 to 22 AWG
Constructed from Durable nylon resin for enhanced longevity
Rated for operational temperatures from -40° to +105°C
Related links
- Molex 39700 Series Wire-to-Board Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0904
- Molex 39700 Series PCB Terminal Block 10 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Pluggable Terminal Block 2.54 mm Pitch 39700-0004
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0903
