Molex 39538 Series Wire-to-Board Terminal Block, 12-Contact, 5.08 mm Pitch, Wire-to-Board, 2 Row
- RS Stock No.:
- 815-390
- Mfr. Part No.:
- 39538-3012
- Brand:
- Molex
Subtotal (1 pack of 120 units)*
£165.99
(exc. VAT)
£199.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.99 | £1.383 |
*price indicative
- RS Stock No.:
- 815-390
- Mfr. Part No.:
- 39538-3012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 15A | |
| Mount Type | Wire-to-Board | |
| Wire Connection Method | Wire to Board | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39538 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 15A | ||
Mount Type Wire-to-Board | ||
Wire Connection Method Wire to Board | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39538 | ||
- COO (Country of Origin):
- CN
The Molex dual level PCB header offers a 5.08mm pitch connection, designed for efficient wire-to-board integration in Compact spaces.
Active status ensures reliable performance in various applications
A 15.0A maximum current rating per contact supports robust connectivity
Designed for vertical orientation, optimising space utilisation
Constructed with black resin, providing a sleek and professional appearance
PCB thickness compatibility of 3.00mm enhances design versatility
Closed ends ensure secure connections, preventing barriers during assembly
Related links
- Molex 39538 Series Pluggable Terminal Block 5.08 mm Pitch 39538-1020
- Molex 39537 Series Pluggable Terminal Block 5.08 mm Pitch 39537-3012
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50461 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
