HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 2.54 mm Pitch, PCB, 1 Row

Image representative of range

Subtotal (1 unit)*

£404.69

(exc. VAT)

£485.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£404.69

*price indicative

RS Stock No.:
739-853
Mfr. Part No.:
14010313101000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Minimum Wire Size mm²

0.14mm²

Housing Material

Liquid Crystal Polymer

Mount Type

PCB

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Series

Har Flexicon

Width

8.8mm

Depth

11.2mm

Length

12.31mm

Standards/Approvals

UL 94 V-0

The HARTING har-flexicon 2,54 TSPV-3 T24 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a secure connection for power and signals

Vertical orientation optimises space on the PCB

Push-in-spring-cage termination allows for quick and easy wire connections

Rated current of 6 A supports various applications

Three contacts ensure reliable connectivity

Constructed from copper alloy for enhanced conductivity

Liquid crystal polymer housing offers durability and resistance to heat

Complies with multiple standards including RoHS and UL for safety

Compact dimensions of 12.31 mm length and 8.8 mm width facilitate integration

Suitable for wire sizes from 0.14 mm² to 0.5 mm² for versatile use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

What is the maximum wire size this Terminal Block can accommodate?


The maximum wire size is 20 AWG or 0.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy