Molex 39530 Series Terminal Block, 14-Contact, 5.08 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 693-873
- Mfr. Part No.:
- 39530-0114
- Brand:
- Molex
Subtotal (1 bag of 25 units)*
£192.70
(exc. VAT)
£231.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £192.70 | £7.708 |
*price indicative
- RS Stock No.:
- 693-873
- Mfr. Part No.:
- 39530-0114
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Product Type | Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Mount Type | Push-in | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39530 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Product Type Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Mount Type Push-in | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39530 | ||
- COO (Country of Origin):
- CN
The Molex euro style pluggable 5.08mm pitch horizontal plug is designed for seamless wire-to-board applications. Engineered to accommodate 14 circuits, it ensures a reliable connection while providing standard imprinting for ease of identification. With a robust construction in black resin, this plug demonstrates both functionality and durability. Its vertical entry angle and compatibility with various wire sizes make it a flexible choice for diverse electrical projects. Meeting essential compliance standards, this component is suitable for Active use in the Terminal blocks and barrier strip category, strengthening the design of any electrical system.
Polarized design guarantees correct mating alignment
Resilient black resin construction enhances durability
Fully compliant with pertinent industry standards, including EU RoHS and REACH SVHC
Designed for operational temperatures between -40° and +105°C
Mates seamlessly with most industry standard PCB headers
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305004
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305010
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305012
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300003
- Molex 39530 Series Plug 5.08 mm Pitch 39530-0104
