Molex 39421 Series Terminal Block, 5-Contact, 12 mm Pitch, Fixed, 1 Row

Subtotal (1 bag of 5 units)*

£213.09

(exc. VAT)

£255.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£213.09£42.618

*price indicative

RS Stock No.:
691-394
Mfr. Part No.:
39421-0005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal Block

Number of Contacts

5

Pitch

12mm

Current

85A

Number of Rows

1

Mount Type

Fixed

Housing Material

Brass

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Black

Voltage

600V

Series

39421

Standards/Approvals

UL

COO (Country of Origin):
MX
The Molex EuroMax Pluggable is a high-performance PCB Terminal Block designed for seamless wire-to-board connections, particularly Ideal for applications requiring robust connectivity. This 12.00mm pitch connector supports five circuits, ensuring a reliable and efficient electrical Interface with a maximum current of 85.0A and a voltage rating of 600V. Built from high-quality materials, including brass and polyester, and featuring a black resin colours, this component not only boasts impressive durability but also offers a well-engineered design with a 180° entry angle for enhanced accessibility. Although it is not recommended for new designs, its Advanced engineering ensures performance you can trust.

Compatible with multiple wire sizes from AWG 3 to 14, enhancing versatility

Resistant to thermal degradation with an operating temperature range up to 130°C

Locking mechanism secures mating parts for reliable connections

Features tin plating on metal parts to ensure excellent conductivity

Polarized design guarantees correct mating orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy