Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket, 6-Contact, 7.5 mm Pitch, PCB, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.66

(exc. VAT)

£5.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 336 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.66
10 +£4.29

*price indicative

RS Stock No.:
658-746
Mfr. Part No.:
8000078348
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

6

Product Type

Pluggable Terminal Block Headers & Socket

Pitch

7.5mm

Current

34.6A

Number of Rows

1

Mount Type

PCB

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Connector Gender

Female

Orientation

Straight

Colour

Black

Voltage

1kV

Series

OMNIMATE 4.0

Standards/Approvals

IEC 61984, UL 1059, IEC 60664-1

Depth

34.95mm

Length

15mm

COO (Country of Origin):
DE
The Weidmüller female PCB connector designed for horizontal mounting with a 7.50 mm pitch and a 180-degree conductor outlet. It features SNAP IN connection technology for fast and secure wire insertion without tools. Built for power transmission, it operates reliably across a wide temperature range and meets IEC and UL standards.

Rated for 1000 V

Touch-safe protection with minimum 25 plugging cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy