Phoenix Contact SPTD Series PCB Terminal Block, 32-Contact, 3.5 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 558-599
- Mfr. Part No.:
- 1860280
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£206.33
(exc. VAT)
£247.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £206.33 | £10.317 |
*price indicative
- RS Stock No.:
- 558-599
- Mfr. Part No.:
- 1860280
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 32 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 20V | |
| Length | 18mm | |
| Width | 57.5mm | |
| Series | SPTD | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 32 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 20V | ||
Length 18mm | ||
Width 57.5mm | ||
Series SPTD | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block offers a reliable and efficient solution for connecting electronic components. Designed with precision engineering, this terminal block supports a nominal current of 10 A and a rated voltage of 200 V, ensuring robust performance in various applications. Its innovative push-in spring connection method allows for quick installation without the need for additional tools, streamlining your setup process. Boasting a compact design featuring a pitch of 3.5 mm and a pin layout supporting up to 32 connections, this terminal block is ideal for dense circuit configurations. The durable materials used in its construction, including a green PA housing, guarantee longevity and compliance with WEEE and RoHS standards. With a host of practicality-focused features, this terminal block is your go-to choice for both professional and DIY projects.
Time-saving installation with a tool-free push-in connection
Durable construction ensures long-term stability and reliability
Colour-coded actuating push button simplifies operation
Optimised for higher contact density with multi-level conductor connections
Integrated test option enhances convenience during testing
Related links
- Phoenix Contact SPTD Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTD Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTD 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact PCB Terminal Block 6.08 mm Pitch 2 Row
- Phoenix Contact ZFKKDSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
