Phoenix Contact SPTD 1 Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 497-030
- Mfr. Part No.:
- 1841526
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£161.62
(exc. VAT)
£193.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.62 | £3.232 |
*price indicative
- RS Stock No.:
- 497-030
- Mfr. Part No.:
- 1841526
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 20V | |
| Series | SPTD 1 | |
| Width | 22.5mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 20V | ||
Series SPTD 1 | ||
Width 22.5mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Length 18mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is a sophisticated solution designed for seamless integration into your electronic applications. This robust terminal block is engineered for maximum efficiency in printed circuit board connections, combining high functionality with a user-friendly design. Its push-in spring connection method simplifies installation and reduces the need for tools, allowing for a streamlined approach to connecting conductors. With a modern handle that offers intuitive operation, this terminal block guarantees long-term stability in contact force, making it an essential component for any electronic system requiring a dependable and densely-packed terminal solution.
Time-saving push-in connection requires no additional tools
Color-coded actuating push button enhances ease of use
Integrated test option allows for quick and convenient testing
Designed for wave soldering, ensuring efficient manufacturing
WEEE/RoHS compliant, reflecting environmental responsibility
Multiple connection levels provide increased contact density
Related links
- Phoenix Contact SPTD Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTD Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTD Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTD 1.5/10-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
