Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block, 5-Contact, 20 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-572
- Mfr. Part No.:
- 1841898
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£227.29
(exc. VAT)
£272.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £227.29 | £45.458 |
*price indicative
- RS Stock No.:
- 558-572
- Mfr. Part No.:
- 1841898
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 20mm | |
| Number of Rows | 1 | |
| Current | 232A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 95mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 44mm | |
| Width | 132mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Series | MKDSP 95/.-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 20mm | ||
Number of Rows 1 | ||
Current 232A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 95mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 3AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1kV | ||
Length 44mm | ||
Width 132mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Series MKDSP 95/.-F | ||
- COO (Country of Origin):
- DE
The Phoenix Contact premium printed circuit board terminal designed for high performance and reliability. This exceptional terminal features a robust and user-friendly screw connection with tension sleeve, allowing for the secure attachment of multiple conductors. Built to facilitate optimal electrical connectivity, it is capable of handling substantial current loads, making it an ideal choice for demanding applications in various industries. With its intelligent design, balancing efficiency and ease of installation, this terminal block ensures a long-lasting, dependable connection, contributing to the overall safety and functionality of your electrical systems.
Utilises a well-recognised connection principle for global application
Designed to minimise temperature rise, enhancing safety during operation
Accommodates the connection of two conductors simultaneously
Equipped with an integrated test option for quick and convenient testing
Protective guide mechanism prevents incorrect conductor insertion
Complies with international safety standards, reinforcing reliability
Suitable for various conductor types, providing flexibility in usage
Related links
- Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block 20 mm Pitch 1 Row
- Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact 0-F 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
