Phoenix Contact SPT Series PCB Terminal Block, 4-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-365
- Mfr. Part No.:
- 1845360
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£236.14
(exc. VAT)
£283.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £236.14 | £11.807 |
*price indicative
- RS Stock No.:
- 558-365
- Mfr. Part No.:
- 1845360
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 125A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | SPT | |
| Width | 62.75mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 35.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 125A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series SPT | ||
Width 62.75mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 35.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed circuit board terminal block is designed to meet the rigorous demands of modern electrical systems. Blending functionality with reliable performance, it accommodates nominal currents of 125 A and offers a robust rated voltage of 1000 V. Its innovative push-in spring connection method facilitates a quick and tool-free wiring process, ensuring a stable, long-lasting contact. With a compact design featuring multiple positions and a user-friendly pin layout, this device is ideal for multi-row arrangements on PCBs, enabling maximum efficiency in conductor connections. The terminal is constructed to be compliant with WEEE/RoHS standards, providing peace of mind in environmentally conscious installations. Whether youre developing new circuitry or upgrading existing systems, this terminal block provides the reliability and efficiency you need.
Features a user-friendly design allowing for straightforward installation
Offers excellent longevity due to its stable contact force
Accommodates vertical connections for versatile PCB arrangements
Crafted from durable materials ensuring compliance with industry standards
Provides flexibility for various conductor sizes, enhancing adaptability
Equipped with a defined clamping space for convenient conductor attachment
Lightweight yet sturdy, facilitating ease of handling during assembly
Ideal for diverse applications, from commercial uses to specialised installations
Related links
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
