Phoenix Contact PTSM 0 Series PCB Connector, 5-Contact, 2.5 mm Pitch, PCB, 1 Row Push-in Spring

Subtotal (1 pack of 100 units)*

£199.63

(exc. VAT)

£239.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£199.63£1.996

*price indicative

RS Stock No.:
558-059
Mfr. Part No.:
1709438
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Connector

Pitch

2.5mm

Number of Rows

1

Current

6A

Mount Type

PCB

Housing Material

Polyamide

Connector Gender

Male

Termination Type

Push-in Spring

Colour

Black

Voltage

160V

Width

14.2mm

Length

15.5mm

Series

PTSM 0

Standards/Approvals

IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, ISO 6988:1985-02, IEC 60512-3-1:2002-02, IEC 60068-2-6:2007-12, IEC 60999-1:1999-11, IEC 60664-1:2007-04, EN 60695-2-12, UL 94 V0, EN 60695-10-2, EN 60695-2-13, IEC 60112, cULus Recognised Approval ID:E60425-20040202, IEC 60512-13-5:2006-02, VDE ID:40055586, IEC 60512-5-1:2002-02

Depth

5mm

COO (Country of Origin):
GR
The Phoenix Contact PCB connector features a push-in spring connection method for efficient conductor and PCB connections. It utilizes the COMBICON PTSM plug-in system and has contacts made of Cu alloy with a hot-dip tin-plated surface for improved conductivity and corrosion resistance. The insulating material is PA (polyamide), ensuring durability and electrical insulation.

Defined contact force ensures that contact remains stable over the long term

High current carrying capacity in very compact dimensions

Time saving push in connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy