Phoenix Contact UW Series Panel Feed Through Terminal Plug, 1-Contact, 25 mm Pitch, Cable, 1 Row

Subtotal (1 pack of 10 units)*

£116.87

(exc. VAT)

£140.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£116.87£11.687

*price indicative

RS Stock No.:
521-959
Mfr. Part No.:
1713242
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Feed Through Terminal Plug

Number of Contacts

1

Pitch

25mm

Current

232A

Number of Rows

1

Minimum Wire Size mm²

16mm²

Mount Type

Cable

Housing Material

Polyamide

Maximum Wire Size mm²

95mm²

Minimum Wire Size AWG

25AWG

Maximum Wire Size AWG

3AWG

Orientation

Colour

Grey

Wire Connection Method

Screw

Voltage

1000V

Width

25mm

Standards/Approvals

cULus Recognised, IEC 60947-7-1:2009-04, VDE

Length

49.5mm

Series

UW

COO (Country of Origin):
CN
The Phoenix Contact Panel feed-through terminal block designed for reliable and efficient electrical connections in various applications. This product showcases a sophisticated connector system that guarantees maximum performance under challenging conditions. With a robust construction that includes a screw connection method, it ensures secure and stable connectivity, supporting a broad range of conductor cross-sections. Notably, its clever design features automatic panel thickness compensation, facilitating seamless integration into devices without compromising reliability. This terminal block's compact width of 25 mm allows for space-efficient installations, making it indispensable for both commercial and industrial setups.

Robust construction guarantees long-term durability

Heat-resistant materials facilitate performance in high-temperature environments

User-friendly design requires no special tools for installation

Wide range of compatible conductor sizes caters to diverse needs

Meets international safety and compliance standards for peace of mind

Related links