Phoenix Contact UW Series Panel Feed Through Terminal Plug, 1-Contact, 25 mm Pitch, Wave Soldering Mount
- RS Stock No.:
- 521-957
- Mfr. Part No.:
- 1713225
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£160.76
(exc. VAT)
£192.91
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.76 | £16.076 |
*price indicative
- RS Stock No.:
- 521-957
- Mfr. Part No.:
- 1713225
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Feed Through Terminal Plug | |
| Number of Contacts | 1 | |
| Pitch | 25mm | |
| Current | 232A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 16mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 95mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Series | UW | |
| Width | 25mm | |
| Standards/Approvals | UNSPSC 21.0 39121400, VDE, CHINA RoHS, cULus Recognised, ECLASS-13.0 27141134, ETIM 9.0 EC001283, EU REACH, EU RoHS, IEC 60947-7-1:2009-04 | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Feed Through Terminal Plug | ||
Number of Contacts 1 | ||
Pitch 25mm | ||
Current 232A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 16mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 95mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 3AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Series UW | ||
Width 25mm | ||
Standards/Approvals UNSPSC 21.0 39121400, VDE, CHINA RoHS, cULus Recognised, ECLASS-13.0 27141134, ETIM 9.0 EC001283, EU REACH, EU RoHS, IEC 60947-7-1:2009-04 | ||
Length 45mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact UW Series Panel Feed Through Terminal Plug 25 mm Pitch 1 Row
- Phoenix Contact UWV Series Panel Feed Through Terminal Plug 25 mm Pitch, Cable
- Phoenix Contact UWV Series Panel Feed Through Terminal Plug 25 mm Pitch 1 Row
- Phoenix Contact UW 25 Series 0° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UW 4 Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3073306
- Phoenix Contact UW 10 Series 0° Panel Feed Through Terminal Plug 10.1 mm Pitch, 1 Row
- Phoenix Contact UW 4/S Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3073319
- Phoenix Contact UW 10/S Series 0° Panel Feed Through Terminal Plug 10.1 mm Pitch, 1 Row
