Phoenix Contact ZFK3DSA Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 521-953
- Mfr. Part No.:
- 1708284
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£79.00
(exc. VAT)
£94.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £79.00 | £7.90 |
*price indicative
- RS Stock No.:
- 521-953
- Mfr. Part No.:
- 1708284
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Standards/Approvals | WEEE/RoHS-compliant, UL 94 V0, IEC 60664-1:2007-04, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2 | |
| Series | ZFK3DSA | |
| Width | 36.56mm | |
| Length | 24mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Standards/Approvals WEEE/RoHS-compliant, UL 94 V0, IEC 60664-1:2007-04, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2 | ||
Series ZFK3DSA | ||
Width 36.56mm | ||
Length 24mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal is designed for precision and efficiency, facilitating high-performance connections within compact spaces. The product boasts a smart spring-cage connection method, ensuring reliable and stable contacts while allowing flexible conductor options. Engineered for a robust design, it caters to a wide array of applications with its exceptional nominal current of 12 A and a rated voltage of 400 V. Its innovative layout supports a combination of positions, making it versatile for various circuit configurations. The terminal block features a sleek green housing, seamless integration into your systems, and adheres to stringent safety standards for a worry-free operation. Embracing a noteworthy compliance to RoHS and REACH directives, this terminal block makes for an environmentally responsible choice in today's market, making it essential for both new installations and upgrades alike.
Optimised for wave soldering, ensuring efficient assembly processes
Clamping space designed for easy and convenient conductor connections
Durable Cu alloy contact material is hot-dip tin-plated for long-lasting use
Flexible conductor connections can accommodate various wire gauges
Compact design promotes high contact density without compromising performance
Compliance with environmental standards provides assurance of responsible manufacturing
Integrated multiple levels enable creative circuit solutions and increased density
Related links
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFK3DSA 1 Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
