Phoenix Contact MSTBC Series PCB Connector, 5-Contact, 5.08 mm Pitch, Direct, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

£87.88

(exc. VAT)

£105.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£87.88£1.758

*price indicative

RS Stock No.:
521-516
Mfr. Part No.:
1809307
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

12A

Mount Type

Direct

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Push-in Spring

Voltage

320V

Contact Gender

Female

Width

35.05mm

Depth

10.7mm

Length

25mm

Series

MSTBC

Standards/Approvals

EU RoHS, EU REACH SVHC, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19930525, VDE approval of drawings Approval ID: 40050648, CHINA RoHS

COO (Country of Origin):
PL
The Phoenix Contact PCB connector designed for efficient and reliable electrical connections. This innovative connector allows for direct mounting and is an ideal solution for applications requiring a secure and high-quality connection. With a nominal current rating of 12A and a rated voltage of 320V, it ensures optimal performance in various settings. Its compact dimensions and thoughtful design facilitate straightforward integration into numerous electronic configurations. The connector’s construction prioritises operational integrity, making it suitable for both industrial and commercial environments. Built with user-friendly features, this connector not only meets rigorous electrical standards but also contributes to a streamlined assembly process, enhancing productivity and safety in your projects.

Compact design suited for space-constrained applications

Direct mounting capability simplifies installation

Screw locking mechanism provides a secure connection

Constructed from high-quality PA insulating material for durability

Compatible with flexible conductor cross sections for versatile use

Parameters tailored for efficient mass production of preassembled conductors

Plugs into the COMBICON MSTB 2,5 system for compatibility with existing installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy