Phoenix Contact MSTBC Series PCB Connector, 3-Contact, 5.08 mm Pitch, Direct, 1 Row Push-in Spring
- RS Stock No.:
- 521-515
- Mfr. Part No.:
- 1809284
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£65.15
(exc. VAT)
£78.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £65.15 | £1.303 |
*price indicative
- RS Stock No.:
- 521-515
- Mfr. Part No.:
- 1809284
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 25mm | |
| Width | 24.89mm | |
| Depth | 10.7mm | |
| Standards/Approvals | EN 60695-2-13, VDE approval of drawings Approval ID: 40050648, IEC 60664-1:2007-04, EN 60695-2-12, UL 94 V0, IEC 60112, cULus Recognised Approval ID: E60425-19930525 | |
| Series | MSTBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 25mm | ||
Width 24.89mm | ||
Depth 10.7mm | ||
Standards/Approvals EN 60695-2-13, VDE approval of drawings Approval ID: 40050648, IEC 60664-1:2007-04, EN 60695-2-12, UL 94 V0, IEC 60112, cULus Recognised Approval ID: E60425-19930525 | ||
Series MSTBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector epitomises the ideal solution for connecting large quantities of preassembled conductors. With its direct mounting capabilities and robust design, this connector ensures a reliable and efficient electrical connection in various applications. Crafted for optimal performance, it features a nominal cross section and a straightforward crimp connection method, making installation a breeze. The green housing adds a dash of aesthetic appeal, while also maintaining compliance with rigorous safety standards. Suitable for environments with extreme temperatures, this reliable connector guarantees durability, ensuring uninterrupted connectivity where it matters most. Ultimately, this product delivers performance and value, meeting the diverse needs of modern electrical engineering.
Designed for direct mounting, streamlining installation
Efficient crimp connection method reduces assembly time
Green housing colour provides easy identification
Rated for high voltages, ensuring versatile usage
Offers a significant number of positions and connections
Compliant with international safety standards
Lightweight yet durable, optimising the assembly process
Facilitates robust electrical connections in various applications
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
