Phoenix Contact MSTBC 2 Series PCB Connector, 20-Contact, 5.08 mm Pitch, 1 Row Crimp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-514
Mfr. Part No.:
1809226
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

20

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Crimp

Colour

Green

Voltage

320V

Contact Gender

Female

Length

25mm

Depth

10.5mm

Standards/Approvals

EN 60695-10-2, EN 60695-2-13, EN 60695-2-12, CHINA RoHS, cULus Recognised Approval ID: E60425-19930525, IEC 61984, VDE approval of drawings Approval ID: 40050648, EU RoHS, UL 94 V0, EU REACH SVHC, IEC 60664-1:2007-04

Series

MSTBC 2

Width

112.03mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector specially designed for efficient and reliable connectivity in various electronic applications. Combining robustness with user-friendly features, this connector promotes seamless integration into sophisticated electronic systems. Its compact design ensures minimal space requirements while maintaining a high level of performance. Ideal for Europe-based applications, this product is engineered to facilitate easy and secure installations, making it a go-to solution for engineers and technicians alike. The innovative locking mechanism further enhances its usability, preventing accidental disconnections during operation. With its commendable electrical specifications, this connector stands out in the COMBICON family, setting new standards in performance and dependability.

Facilitates the inexpensive connection of a large number of preassembled conductors

Incorporates a pull-out aid for improved handling and reduced tensile stress

Features an intuitive locking mechanism that safeguards against accidental disconnections

Packaged in quantities that streamline procurement and inventory management

Constructed from high-quality materials to ensure durability and longevity

Employs a crimp connection method for enhanced reliability in electrical performance

Allows for flexible conductor cross-section options to meet diverse application needs

Demonstrates exceptional thermal stability across a wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy