Phoenix Contact MSTBC 2 Series PCB Connector, 17-Contact, 5.08 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

£204.55

(exc. VAT)

£245.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£204.55£4.091

*price indicative

RS Stock No.:
520-228
Mfr. Part No.:
1808968
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

17

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Crimp

Voltage

320V

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

Width

86.36mm

Series

MSTBC 2

Depth

10mm

Length

25mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector offers a seamless solution for the effective interconnection of large quantities of preassembled conductors. Designed to ensure reliability, it delivers robust electrical performance with its nominal current rating of 12 A and a rated voltage of up to 320 V. Housed in a striking green finish, this product aligns with modern design standards while also being practical. With its crimp connection method, it facilitates a secure and efficient connection, making it ideal for various applications in electronic assemblies. The compact design, featuring a pitch of 5.08 mm, supports up to 17 connections in a single row. Perfect for both professional and amateur applications, this connector enhances the flexibility and durability of your electrical connections, ensuring that your projects remain efficient and trouble-free.

Offers a compact design that maximises space in electronic assemblies

Supports up to 17 connections, ideal for multi-channel applications

Designed for efficient crimp connection to ensure secure electrical contacts

Constructed from high-quality materials to withstand harsh environmental conditions

Achieves a high nominal voltage rating, making it versatile for various electrical applications

Features an innovative locking mechanism to prevent unintended disconnections

Meets international safety standards, ensuring reliable performance in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy