Phoenix Contact MKDSN 2 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-427
- Mfr. Part No.:
- 1933943
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£111.95
(exc. VAT)
£134.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £111.95 | £2.239 |
*price indicative
- RS Stock No.:
- 521-427
- Mfr. Part No.:
- 1933943
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Series | MKDSN 2 | |
| Width | 50mm | |
| Standards/Approvals | VDE report, VDE approval of drawings, cULus Recognised | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Series MKDSN 2 | ||
Width 50mm | ||
Standards/Approvals VDE report, VDE approval of drawings, cULus Recognised | ||
Length 9.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block, part of the MKDSN 2.5 series, is designed to provide a reliable and efficient connection for your electronic assemblies. Engineered for versatility and ease of integration, this product features a compact design that maximises performance without compromising on space. It supports a nominal current of 24 A and a rated voltage of 400 V, making it an ideal choice for various applications in control and automation systems. With an intuitive screw connection method, this terminal block ensures a secure and stable connection, preventing unintentional contacts. The ability to align multiple units also allows for optimal utilisation of space in printed circuit board layouts, enhancing design flexibility. Designed with a robust housing material, it withstands demanding environmental conditions while ensuring compliance with various international standards.
Allows for the connection of two conductors for increased versatility
Designed with a low temperature rise for improved safety
Integrated protective guide prevents incorrect conductor insertion
Features a compact dimension that enhances design flexibility in PCB layouts
Complies with WEEE/RoHS standards for environmental sustainability
Screw head form allows for straightforward installation and maintenance
Facilitates wave soldering for efficient manufacturing processes
Related links
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 2/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
