Phoenix Contact MCVR Series PCB Connector, 11-Contact, 3.5 mm Pitch, Push-in, 1 Row Screw

Subtotal (1 pack of 50 units)*

£500.00

(exc. VAT)

£600.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£500.00£10.00

*price indicative

RS Stock No.:
521-017
Mfr. Part No.:
1863246
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

PCB Connector

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Push-in

Colour

Green

Termination Type

Screw

Voltage

160V

Contact Gender

Female

Length

7mm

Series

MCVR

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

56.8mm

COO (Country of Origin):
DE
The Phoenix Contact MCVR 1.5/11-ST-3.5 PCB connector is designed for robust connectivity solutions, ideal for both industrial and commercial applications. This connector is distinguished by its nominal cross section of 1.5 mm² and exceptional current capacity, making it perfect for various operational demands. With a compact pitch of only 3.5 mm, it offers an efficient space-saving solution, allowing for greater density in electronic assemblies. Its screw connection with tension sleeve ensures a secure fit, enhancing reliability and performance. The environmentally friendly design complies with WEEE/RoHS regulations, ensuring it meets contemporary sustainability standards. Overall, this connector combines practicality and durability, making it an excellent choice for professionals seeking dependable connection solutions in their projects.

Allows connection of two conductors reliably

Low temperature rise promotes efficiency in operation

Well-known connection principle simplifies installation worldwide

Designed without locking mechanisms for easy handling

Manufactured from high-quality materials for longevity

Durability tested for various mechanical and environmental conditions

Compatible with flexible and rigid conductors across multiple gauge sizes

Clear markings and robust structure ensure ease of use in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy