Phoenix Contact SPTAF Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-956
Mfr. Part No.:
1071053
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Push-in

Voltage

137V

Series

SPTAF

Width

40mm

Length

11mm

Standards/Approvals

IEC 60079-7, IECEx SEV 19.0026U, SEV 19 ATEX 0159 U

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block is designed to enhance efficiency in your electrical applications. Offering a nominal current of 16 A and a nominal cross-section of 1.5 mm², it ensures reliable connectivity. With a pitch of 5 mm and eight positions, this terminal block accommodates a variety of wiring needs while maintaining a direct and compact layout. Its robust construction, complemented by a vibrant green housing, ensures both functionality and aesthetic appeal. The push-in spring connection mechanism facilitates tool-free installation, promoting ease of use and reducing installation time. Ideal for wave soldering, this terminal block seamlessly integrates into automated processes, making it an outstanding choice for both professionals and enthusiasts in the field of electronics. Safety is paramount, with features catering to demanding environmental conditions, cementing its reputation for reliability in critical applications.

Exceptional reliability tailored for both industrial and commercial settings

Robust design suited for wave soldering techniques

User friendly push in connection eliminating the need for additional tools

Compact profile makes it suitable for space constrained environments

Catering to demanding environments with stringent safety requirements

Efficient testing capabilities built into its design for maximum convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy