Phoenix Contact ZFKDSA Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-921
Mfr. Part No.:
1891043
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

3.81mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Spring Cage

Voltage

20V

Standards/Approvals

cULus Recognised

Series

ZFKDSA

Width

33.52mm

Length

15.9mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block is engineered for versatility and reliability in various applications. Featuring an innovative spring-cage connection method, it simplifies conductor connections while ensuring lasting performance in demanding environments. The compact design, with a pitch of 3.81 mm, accommodates multiple rows of connections, making it ideal for space-constrained layouts. Its robust construction, along with compliance to stringent environmental regulations, ensures that it meets modern industrial standards while providing a stable electrical connection. The terminal block is particularly useful in applications requiring a nominal current of 12 A and is designed to enhance overall circuit integrity, proving indispensable for both hobbyists and professionals alike.

Offers stable contact force for long-term reliability

Facilitates easy conductor connection with a fixed screwdriver

Allows for vertical arrangements on the PCB, optimising space usage

Combines various numbers of positions effortlessly with side latching mechanism

Reduces mechanical strain on soldering spots with dual solder pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy