Phoenix Contact FK-MC Series PCB Terminal Block, 10-Contact, 2.5 mm Pitch, Screw, 1 Row Socket
- RS Stock No.:
- 518-764
- Mfr. Part No.:
- 1964996
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£279.46
(exc. VAT)
£335.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £279.46 | £5.589 |
*price indicative
- RS Stock No.:
- 518-764
- Mfr. Part No.:
- 1964996
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Colour | Green | |
| Termination Type | Socket | |
| Voltage | 160V | |
| Length | 19.05mm | |
| Series | FK-MC | |
| Width | 25.6mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Colour Green | ||
Termination Type Socket | ||
Voltage 160V | ||
Length 19.05mm | ||
Series FK-MC | ||
Width 25.6mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has a nominal cross section of 0.5 mm² and is green in colour. It supports a nominal current of 4 A and a rated voltage (III/2) of 160 V. The connector features a tin (Sn) contact surface with a socket contact connection type. It is designed with 1 row, containing 10 potentials and 10 positions, ensuring reliable and organized connections.
Intuitive operation due to colour coded actuating push button
Operation and conductor connection from one direction enable integration into front of device
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Solder
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK‑MC Series PCB Connector 2.5 mm Pitch 1704755
