Phoenix Contact MSTBC 2 Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 518-625
- Mfr. Part No.:
- 1809585
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£119.70
(exc. VAT)
£143.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £119.70 | £2.394 |
*price indicative
- RS Stock No.:
- 518-625
- Mfr. Part No.:
- 1809585
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 50.8mm | |
| Length | 25mm | |
| Depth | 10.5mm | |
| Standards/Approvals | VDE, CSA, EN 60695-2-12, IEC 60112, UL 94, IEC 61984, IEC 60664-1:2007-04, cULus Recognised, EN 60695-2-13 | |
| Series | MSTBC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 50.8mm | ||
Length 25mm | ||
Depth 10.5mm | ||
Standards/Approvals VDE, CSA, EN 60695-2-12, IEC 60112, UL 94, IEC 61984, IEC 60664-1:2007-04, cULus Recognised, EN 60695-2-13 | ||
Series MSTBC 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact MSTBC 2.5/10-STZ-5.08 PCB connector is designed to simplify the assembly and interconnections in various electronic applications. With a robust construction featuring a 5.08 mm pitch, this connector accommodates up to 10 positions, catering effectively to demanding circuit requirements. Its green PA housing ensures not only a sleek appearance but also durability against environmental factors, while the crimp connection method guarantees reliable electrical contact. This connector stands out with its ability to manage high currents and voltages, making it an ideal choice for industrial and automation systems. The explicit focus on ease of use is evident in its design, which allows for efficient handling and assembly without compromising performance.
Comes with a comprehensive range of compatible female crimp contacts for versatile applications
Designed for easy handling, facilitating the connection of preassembled conductors
Operates efficiently over a broad temperature range, ensuring reliability in various environments
Manufactured with high-quality insulating materials that offer superior flammability ratings
Meets stringent international standards for electrical safety and compatibility
Supports a flexible conductor cross-section accommodating both solid and stranded wires
Provides a streamlined design that optimises space utilisation in compact assemblies
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
