Phoenix Contact MSTBC 2 Series PCB Connector, 7-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 518-623
- Mfr. Part No.:
- 1809556
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£83.33
(exc. VAT)
£100.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £83.33 | £1.667 |
*price indicative
- RS Stock No.:
- 518-623
- Mfr. Part No.:
- 1809556
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Standards/Approvals | IEC 60664-1:2007-04, VDE, EN 60695-2-13, UL 94, cULus Recognised, IEC 60112, CSA, EN 60695-2-12, IEC 61984 | |
| Depth | 10.5mm | |
| Width | 35.56mm | |
| Series | MSTBC 2 | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Standards/Approvals IEC 60664-1:2007-04, VDE, EN 60695-2-13, UL 94, cULus Recognised, IEC 60112, CSA, EN 60695-2-12, IEC 61984 | ||
Depth 10.5mm | ||
Width 35.56mm | ||
Series MSTBC 2 | ||
Length 25mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is an essential component designed for seamless integration in various electronic applications. With a nominal cross-section of 2.5 mm², it efficiently accommodates substantial current loads while maintaining reliability. The connector features a green housing, ensuring not only functionality but also visibility in complex assemblies. Boasting seven positions in a single row, it utilises a 5.08 mm pitch for optimal space utilisation on PCBs. This component is specifically crafted for crimp connections, allowing for secure assembly and ensuring lasting performance. The high-quality materials used in its construction provide exceptional resistance to environmental factors, making it suitable for a range of conditions. Furthermore, its ease of handling is enhanced through a thoughtful pull-out aid design, facilitating the construction of large, preassembled conductor systems.
Inexpensive connection facilitates large scale conductor assemblies
Pull out aid reduces tensile forces enhancing handling ease
Constructed from high quality materials for durability
Designed for crimp connections ensuring secure and reliable connections
Green colour aids in visibility during assembly and maintenance
Seven positions in a compact design enhance PCB layout efficiency
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
