Phoenix Contact DD32H Series Panel Feed Through Terminal Plug, 12-Contact, 5.08 mm Pitch, Snap-in, 2 Row Crimp
- RS Stock No.:
- 517-203
- Mfr. Part No.:
- 1378210
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£195.45
(exc. VAT)
£234.54
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 28 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £195.45 | £3.909 |
*price indicative
- RS Stock No.:
- 517-203
- Mfr. Part No.:
- 1378210
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Feed Through Terminal Plug | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Mount Type | Snap-in | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Series | DD32H | |
| Standards/Approvals | IEC 60512-13-5:2006-02, IEC 60068-2-70:1995-12, UL Recognised Approval ID: E118976-20240617, IEC 60512-3-1:2002-02, CHINA RoHS, IEC 60512-9-1:2010-03, EU REACH, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-15-1:2008-05, IEC 60068-2-6:2007-12, DIN EN 61984, IEC 60512-1-1:2002-02, IEC 60068-2-27:2008-02, EU RoHS, IEC 60512-1-2:2002-02, IEC 60664-1:2020-05 | |
| Length | 33.6mm | |
| Depth | 20.32mm | |
| Width | 57.23mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Feed Through Terminal Plug | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Mount Type Snap-in | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Crimp | ||
Voltage 320V | ||
Series DD32H | ||
Standards/Approvals IEC 60512-13-5:2006-02, IEC 60068-2-70:1995-12, UL Recognised Approval ID: E118976-20240617, IEC 60512-3-1:2002-02, CHINA RoHS, IEC 60512-9-1:2010-03, EU REACH, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-15-1:2008-05, IEC 60068-2-6:2007-12, DIN EN 61984, IEC 60512-1-1:2002-02, IEC 60068-2-27:2008-02, EU RoHS, IEC 60512-1-2:2002-02, IEC 60664-1:2020-05 | ||
Length 33.6mm | ||
Depth 20.32mm | ||
Width 57.23mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch 2 Row Crimp
- Phoenix Contact DD32H Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H Series PCB Connector 2 Row Crimp
- Phoenix Contact DD32H 2 Series Panel Feed Through Terminal Plug 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch 2 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
