Phoenix Contact MSTBT 2 Series PCB Connector, 12-Contact, 5 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

£671.21

(exc. VAT)

£805.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£671.21£13.424

*price indicative

RS Stock No.:
517-058
Mfr. Part No.:
1779932
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

12

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Screw

Colour

Green

Contact Gender

Female

Voltage

320V

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, DIN 46228-1, DIN 46228-4, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931011, DNV GL Approval ID: TAE00001EY, VDE Approval ID: 40050694

Length

18.1mm

Series

MSTBT 2

Width

60mm

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector, designed under the MSTBT 2.5/12-ST series, embodies reliability and efficiency, catering to diverse applications within industrial automation. Crafted from high-quality materials, it ensures robust performance in demanding environments while facilitating easy installation through its screw connection method. The connector features an innovative design allowing a nominal current of 12 A and a rated voltage of 320 V, making it an ideal choice for various electrical configurations. With its compact dimensions and impressive capabilities, this connector seamlessly integrates into any setup, ultimately enhancing connectivity and system performance.

Features a compact design to maximise space efficiency

Offers a reliable screw connection for secure electrical contact

Facilitates connection of multiple conductors enhancing system flexibility

Constructed with RoHS compliant materials for environmental safety

Ensures low contact resistance for improved conductivity

Designed to withstand diverse environmental conditions

Supports a range of conductor cross sections for versatile applications

Comes in a cardboard packaging for eco friendly shipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy