Phoenix Contact ICC Series PCB Connector, 12-Contact, 5.08 mm Pitch, Snap-in, 1 Row Crimp

Subtotal (1 pack of 50 units)*

£163.64

(exc. VAT)

£196.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.64£3.273

*price indicative

RS Stock No.:
517-041
Mfr. Part No.:
1823943
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

12

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Mount Type

Snap-in

Connector Gender

Female

Termination Type

Crimp

Colour

Green

Voltage

320V

Width

66.75mm

Series

ICC

Standards/Approvals

EU RoHS, VDE approval of drawings Approval ID: 40050648, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19930525, CHINA RoHS, EU REACH

Depth

10.6mm

Length

28.1mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector offers an innovative solution for reliable electrical connections in various applications. Designed with a nominal current of 12A and a robust structure, this connector ensures optimal performance even in demanding environments. Its crimp connection method and intuitive snap-in locking mechanism facilitate ease of use and secure connections. Engineered with a compact pitch of 5.08 mm, this connector allows for dense layout designs without compromising on functionality. As a part of the COMBICON series, it is compatible with numerous preassembled conductors, which streamlines assembly processes and enhances efficiency. The environmental compliance standards met by this connector underscore its suitability for eco-conscious projects.

Inexpensive connection for large quantities of preassembled conductors

Pull out aid enhances handling and reduces tensile force at the contact point

Combines seamlessly with the MSTB 25 series enhancing versatility

Intuitive locking mechanism provides security against accidental disconnection

Mounting method designed for easy engagement

Optimised for industrial applications with high voltage ratings

Flammability rating ensures safety in adverse conditions

Compact dimensions perfect for space restricted applications

Approval certifications guarantee compliance with global standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy