Phoenix Contact GMVSTBW Series PCB Connector, 8-Contact, 7.5 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

£542.42

(exc. VAT)

£650.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£542.42£10.848

*price indicative

RS Stock No.:
497-128
Mfr. Part No.:
1737877
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

8

Pitch

7.5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Voltage

630V

Contact Gender

Female

Depth

26mm

Series

GMVSTBW

Width

58mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA, cULus, VDE, EU RoHS, CHINA RoHS, EU REACH

Length

12.6mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector, designed for standard applications, seamlessly combines functionality with robust performance. With its nominal cross section of 2.5 mm² and striking green colour, this connector offers reliable connectivity for various electrical needs. Boasting a rated voltage of up to 630 V and a nominal current capacity of 12 A, it is engineered to meet stringent industry standards while providing low contact resistance for improved efficiency. The COMBICON series connection method ensures quick and easy installation, while the locking clip mechanism enhances stability during operation. Additionally, the connector's compact design allows for efficient use of space, making it ideal for diverse applications in both industrial and commercial settings.

Utilises a screw connection method with a tension sleeve for secure conductor attachment

Constructed from high-quality materials for durability and reliability

Designed to accommodate a versatile range of conductor cross-sections

Utilises a well-known connection principle to facilitate global compatibility

Rated for high temperature resilience, ensuring operation in extreme conditions

Complies with stringent environmental regulations, supporting sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy