Phoenix Contact GMVSTBR Series PCB Connector, 7-Contact, 7.5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 497-125
- Mfr. Part No.:
- 1737754
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£474.24
(exc. VAT)
£569.09
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 19 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £474.24 | £9.485 |
*price indicative
- RS Stock No.:
- 497-125
- Mfr. Part No.:
- 1737754
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Contact Gender | Female | |
| Depth | 26mm | |
| Length | 12.6mm | |
| Width | 50.5mm | |
| Series | GMVSTBR | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA 2585950, cULus Recognised Approval ID: E60425-19931013, VDE Approval ID: 40050646 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 630V | ||
Contact Gender Female | ||
Depth 26mm | ||
Length 12.6mm | ||
Width 50.5mm | ||
Series GMVSTBR | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA 2585950, cULus Recognised Approval ID: E60425-19931013, VDE Approval ID: 40050646 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
