Phoenix Contact MSTBC Series PCB Connector, 13-Contact, 5.08 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

£156.06

(exc. VAT)

£187.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.06£3.121

*price indicative

RS Stock No.:
497-078
Mfr. Part No.:
1808926
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

13

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Crimp

Colour

Green

Voltage

320V

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

Series

MSTBC

Width

66.4mm

Length

25mm

Depth

10mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is an innovative solution designed to enhance connectivity in a variety of applications. Its robust design and dependable performance make it an ideal choice for efficient and secure electrical connections. Engineered to accommodate a nominal cross-section of 2.5 mm², this connector ensures optimal current handling capabilities with a rated voltage of up to 320 V. Its sophisticated crimp connection method facilitates the seamless integration of conductors, while the compact 5.08 mm pitch allows for space-saving installations. Whether for industrial automation or electronic devices, this connector promises high durability and resistance to environmental factors, ensuring a long-lasting and stable performance.

Compact design suitable for tight spaces and high density applications

Offers a dependable crimp connection method for enhanced security

Manufactured with a metal surface that is tin plated for improved conductivity

Provides reliable performance across a wide range of ambient temperatures

Compatible with a variety of conductor cross sections ensuring versatility

Designed to meet stringent international safety and quality standards

Constructed from high quality materials for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy