WAGO 250 Series PCB Connector, 4-Contact, 3.5mm Pitch, Through Hole Mount, 3-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-153
- Mfr. Part No.:
- 250-104/000-012
- Brand:
- WAGO
Subtotal (1 box of 75 units)*
£55.30
(exc. VAT)
£66.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £55.30 | £0.737 |
*price indicative
- RS Stock No.:
- 225-153
- Mfr. Part No.:
- 250-104/000-012
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block exemplifies innovation in circuit connectivity with its intelligently designed push in CAGE CLAMP mechanism. Engineered for high performance applications, this 4 pole connector accommodates a range of conductor types, including solid and fine stranded options. Its compact design, featuring a pin spacing of just 3.5 mm, is specially tailored for efficient space utilisation on PCBs, while the vibrant orange colour offers easy visibility during installation.
Compatible with both solid and fine stranded wires
Designed for quick and straightforward field termination
Meets multiple international standards for safety and reliability
Available in a striking orange for clear identification on the board
Allows for user specific colour combinations for aesthetics
Efficient 45° conductor entry angle simplifies wiring tasks
Designed for quick and straightforward field termination
Meets multiple international standards for safety and reliability
Available in a striking orange for clear identification on the board
Allows for user specific colour combinations for aesthetics
Efficient 45° conductor entry angle simplifies wiring tasks
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
