WAGO 250 Series PCB Connector, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-609
- Mfr. Part No.:
- 250-104/000-006
- Brand:
- WAGO
Subtotal (1 box of 75 units)*
£56.81
(exc. VAT)
£68.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £56.81 | £0.757 |
*price indicative
- RS Stock No.:
- 225-609
- Mfr. Part No.:
- 250-104/000-006
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block sets the standard for modern PCB connectivity, offering robust and reliable solutions for various applications. Designed specifically for ease of use, it features push in CAGE CLAMP technology, allowing for quick and secure terminations. Its compact dimensions ensure that it fits seamlessly into tight spaces, making it an ideal choice for intricate electronic designs. With a focus on versatility, this product accommodates both solid and fine stranded conductors, enhancing its adaptability for different wiring requirements.
Accommodates various conductor types for maximum flexibility
Durable polyamide insulation material ensures long lasting performance
Designed for easy access with a 45° conductor entry angle
Compliant with RoHS directives promoting environmental sustainability
Meets international approval standards for added safety assurance
Durable polyamide insulation material ensures long lasting performance
Designed for easy access with a 45° conductor entry angle
Compliant with RoHS directives promoting environmental sustainability
Meets international approval standards for added safety assurance
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
