701514500, 15.9mm High Nylon Support Post for 3.2mm PCB Hole
- RS Stock No.:
- 184-2202
- Mfr. Part No.:
- 701514500
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 184-2202
- Mfr. Part No.:
- 701514500
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Height | 15.9mm | |
| PCB Hole Diameter | 3.2mm | |
| PCB Thickness | 1.6mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Height 15.9mm | ||
PCB Hole Diameter 3.2mm | ||
PCB Thickness 1.6mm | ||
Material Nylon | ||
- COO (Country of Origin):
- TW
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Related links
- RND 610-00159, 9.5mm High Polyamide PCB Support for 3.2mm PCB Hole
- 709670110, 11 High Nylon 66 Support Post for 2.5 PCB Hole
- Wurth Elektronik 700972800 10 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 700974500 9 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Wurth Elektronik 700972200 4.5 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Essentra CRLCBSRE-6-01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 4.5 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 10 mm High Nylon Snap Rivet Support for 3 mm PCB Hole

