709670110, 11 High Nylon 66 Support Post for 2.5 PCB Hole
- RS Stock No.:
- 205-2916
- Mfr. Part No.:
- 709670110
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 205-2916
- Mfr. Part No.:
- 709670110
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Height | 11 | |
| PCB Hole Diameter | 2.5 | |
| PCB Thickness | 1.6 | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Height 11 | ||
PCB Hole Diameter 2.5 | ||
PCB Thickness 1.6 | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WA-SNSN series miniature spacer with snap-in feature on both ends for easy fixation. It is made from nylon 66.
Height = 11mm
Colour = natural
Panel thickness = 1.6mm
Colour = natural
Panel thickness = 1.6mm
Related links
- 701514500, 15.9mm High Nylon Support Post for 3.2mm PCB Hole
- Wurth Elektronik 709670200 Nylon Support Post for 2.5 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 2.5 mm PCB Hole
- Essentra MDLSP1-08M-01 8 mm High 12 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP1-04M-01 4 mm High 8 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-04M-01 4 mm High 8 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP1-07M-01 7 mm High 11 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Wurth Elektronik Nylon Support Post for 4 mm PCB Hole

