Wurth Elektronik Steel 6 mm
- RS Stock No.:
- 736-132
- Mfr. Part No.:
- 78614030360
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £5.75 | £0.575 |
*price indicative
- RS Stock No.:
- 736-132
- Mfr. Part No.:
- 78614030360
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Steel Spacer | |
| Height | 3mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Steel Spacer | ||
Height 3mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Diameter 6mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Spacer is a high-quality mechanical component, designed and manufactured specifically for use in general electronic equipment, ensuring reliable performance within specified operational limits.
Constructed from Durable steel, providing excellent mechanical strength
Surface coated with tin for enhanced corrosion resistance
Operates effectively within a temperature range of -55 °C to +150 °C
Meets RoHS and REACh compliance standards for environmental safety
