Wurth Elektronik Steel 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£5.80

(exc. VAT)

£6.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tape(s)
Per Tape
Per unit*
1 - 4£5.80£0.58
5 - 9£5.34£0.534
10 +£4.81£0.481

*price indicative

Packaging Options:
RS Stock No.:
736-129
Mfr. Part No.:
78614015360
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Steel Spacer

Height

1.5mm

Material

Steel

Standards/Approvals

RoHS Compliant

Diameter

6mm

COO (Country of Origin):
CN
The Wurth Elektronik SMT Steel Spacer is a reliable mechanical component designed for general electronic applications, offering essential dimensional accuracy and robust structural integrity in various installations.

Operating temperature range from -55 °C to +150 °C ensures flexibility in diverse environments

Constructed from Durable steel, providing strength and longevity

Non-plated through-hole design enhances compatibility and reliability

RoHS and REACh compliant for environmentally conscious applications

Moisture Sensitivity Level (MSL) rated at 1, suitable for standard assembly processes

Related links