Wurth Elektronik PA66 4.5 mm

Subtotal (1 box of 50 units)*

£7.61

(exc. VAT)

£9.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£7.61£0.152

*price indicative

Packaging Options:
RS Stock No.:
736-127
Mfr. Part No.:
705820180
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer

Height

18mm

Material

PA66

Diameter

4.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Wurth Elektronik Metric spacer is designed for efficient spacing in electronic applications, offering versatility and precision in assemblies. Its robust construction ensures reliable performance across various environments, meeting stringent technical specifications.

Operating temperature ranges from -30 to +85 °C for diverse applications

Halogen-free and RoHS compliant, ensuring environmentally friendly usage

Manufactured from Durable PA66 material for long-lasting reliability

Moisture sensitivity level (MSL) of 1 indicates ease of handling

General tolerances adhere to DIN ISO 2768-1m for precision engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy