Wurth Elektronik PA66 4.5 mm
- RS Stock No.:
- 736-118
- Mfr. Part No.:
- 705820060
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£3.70
(exc. VAT)
£4.45
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 450 | £0.074 | £3.70 |
| 500 - 2450 | £0.072 | £3.60 |
| 2500 - 4950 | £0.07 | £3.50 |
| 5000 + | £0.06 | £3.00 |
*price indicative
- RS Stock No.:
- 736-118
- Mfr. Part No.:
- 705820060
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer | |
| Height | 6mm | |
| Material | PA66 | |
| Diameter | 4.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer | ||
Height 6mm | ||
Material PA66 | ||
Diameter 4.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Spacer is a precision-engineered component designed for effective spacing in electronic assemblies. It accommodates 3mm and 5mm LED applications efficiently, ensuring optimal performance in various circuit designs.
Constructed from Durable PA66 material for reliable functionality
Certified Halogen Free, promoting environmentally-friendly usage
Operates effectively within a temperature range of -30 up to +85 °C
General tolerance of ±0.3mm on length for consistent measurements
Compact dimensions measuring 6mm length ensure versatile applications
Compliant with RoHS and REACh standards for regulatory assurance
Related links
- Wurth Elektronik PA66 4.5 mm
- Wurth Elektronik Polyamide 66 4.5 mm
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer
- Connector Tool Kits
- DeWALT DCV100 18V Leaf Blower

