Wurth Elektronik PA66 4.5 mm
- RS Stock No.:
- 736-116
- Mfr. Part No.:
- 705820040
- Brand:
- Wurth Elektronik
Subtotal (1 box of 50 units)*
£5.78
(exc. VAT)
£6.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £5.78 | £0.116 |
*price indicative
- RS Stock No.:
- 736-116
- Mfr. Part No.:
- 705820040
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer | |
| Height | 4mm | |
| Material | PA66 | |
| Standards/Approvals | RoHS | |
| Diameter | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer | ||
Height 4mm | ||
Material PA66 | ||
Standards/Approvals RoHS | ||
Diameter 4.5mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Metric spacer serves as a Crucial component for aligning 3mm and 5mm LEDs, ensuring reliable performance in electronic assemblies.
Operating temperature range from -30 to +85 °C enhances versatility in various environments
Constructed from halogen-free PA66 for improved safety and compliance
Complies with RoHS and REACh regulations, ensuring environmental responsibility
Moisture sensitivity level (MSL) of 1 simplifies handling and storage
General tolerance adheres to DIN ISO 2768-1m for precise specifications
Related links
- Wurth Elektronik PA66 4.5 mm
- Wurth Elektronik PA66 for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 4.5 mm
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer
- Brady Safety Tags
