Wurth Elektronik PA66 4.5 mm

Subtotal (1 box of 50 units)*

£6.26

(exc. VAT)

£7.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£6.26£0.125

*price indicative

Packaging Options:
RS Stock No.:
736-117
Mfr. Part No.:
705820050
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer

Height

5mm

Material

PA66

Standards/Approvals

RoHS

Diameter

4.5mm

COO (Country of Origin):
TW
The Wurth Elektronik Metric spacer is designed for 3mm LED applications. Its robust construction and precise tolerances ensure reliable performance in electronic equipment assembly.

Operating temperature ranges from -30 to +85 °C for versatile applications

Storage conditions should remain below 40 °C and 75% relative humidity

Halogen-free, compliant with environmental standards to reduce harmful impacts

Moisture Sensitivity Level (MSL) rated at 1 for enhanced protection during processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy