ERNI SMC Series Right Angle Surface Mount PCB Socket, 50-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
923-2048
Mfr. Part No.:
154742
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

50

Number of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Series

SMC

COO (Country of Origin):
DE
The ERNI's 50-pin, female right angled SMC (Small Multiple Connector) connector have a grid of 1.27 mm is reliable and compact connections can be made with them. This SMC connector supports wire-to-board solutions. It is reliable, robust and industry capable with vibration and shock resistance and completely automatically processible.

Compact and reliable with high signal integrity

Data rate of 3Gbit/s

SMT termination with gold-plated contacts

Maximum operating temperature of 125°C

High current rating of 1.1 A

Vibration and shock resistant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy