ERNI SMC Series Right Angle Surface Mount PCB Socket, 50-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 613-3083
- Mfr. Part No.:
- 154742
- Brand:
- ERNI
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.89
(exc. VAT)
£5.87
(inc. VAT)
- RS Stock No.:
- 613-3083
- Mfr. Part No.:
- 154742
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Series | SMC | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Series SMC | ||
- COO (Country of Origin):
- DE
The ERNI's 50-pin, female right angled SMC (Small Multiple Connector) connector have a grid of 1.27 mm is reliable and compact connections can be made with them. This SMC connector supports wire-to-board solutions. It is reliable, robust and industry capable with vibration and shock resistance and completely automatically processible.
Compact and reliable with high signal integrity
Data rate of 3Gbit/s
SMT termination with gold-plated contacts
Maximum operating temperature of 125°C
High current rating of 1.1 A
Vibration and shock resistant
