TE Connectivity Free Height Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.031mm Pitch, Solder
- RS Stock No.:
- 909-7173
- Mfr. Part No.:
- 5-5179180-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£0.84
(exc. VAT)
£1.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.84 |
*price indicative
- RS Stock No.:
- 909-7173
- Mfr. Part No.:
- 5-5179180-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 0.031mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V | |
| Series | Free Height | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 0.031mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 100 V | ||
Series Free Height | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
