TE Connectivity SlimSeal SSL Series Straight Free Hanging PCB Socket, 4-Contact, 1-Row, 3.5mm Pitch, Wire Termination
- RS Stock No.:
- 864-3399
- Mfr. Part No.:
- 2106136-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3399
- Mfr. Part No.:
- 2106136-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Type | Wire to Board, Wire to Wire | |
| Mounting Type | Free Hanging | |
| Body Orientation | Straight | |
| Termination Method | Wire | |
| Voltage Rating | 250 V | |
| Series | SlimSeal SSL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Type Wire to Board, Wire to Wire | ||
Mounting Type Free Hanging | ||
Body Orientation Straight | ||
Termination Method Wire | ||
Voltage Rating 250 V | ||
Series SlimSeal SSL | ||
- COO (Country of Origin):
- CN
SlimSeal SSL Solid State Lighting Connectors - Free Hanging Plug and Receptacle
SlimSeal SSL solid state lighting free hanging plug and receptacle housings with a 3.50mm centreline for wire to cable applications. These SlimSeal SSL solid state lighting plug and receptacle housings are made from black UL 94V-0 polycarbonate GF with keying, positive integral latching and integrated IP67 silicone rubber seals. The SSL plug housings require socket contacts to be ordered separately (see stock number 718-1695) and the SSL receptacle housings require tab contacts to be ordered separately (see stock number 718-1686)
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
